
R100-320-000 | |
|---|---|
DigiKey Part Number | HM5638-ND |
Manufacturer | |
Manufacturer Product Number | R100-320-000 |
Description | BOX ALUM BEIGE 12.6"L X 12.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 12.598" L x 12.598" W (320.00mm x 320.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 160in² (1032cm²) |
Mfr | Design Split Sides |
Series | Material |
Packaging Bulk | Color Beige |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 12.598" L x 12.598" W (320.00mm x 320.00mm) | Shipping Info Shipped from DigiKey |
Height 4.724" (120.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,576.23000 | $5,576.23 |
| 5 | $5,292.59000 | $26,462.95 |


