
R100-204-000 | |
|---|---|
DigiKey Part Number | R100-204-000-ND |
Manufacturer | |
Manufacturer Product Number | R100-204-000 |
Description | BOX ALUM BEIGE 15.75"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 15.748" L x 7.874" W (400.00mm x 200.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Beige |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 15.748" L x 7.874" W (400.00mm x 200.00mm) | Weight 10 lbs (4.5 kg) |
Height 4.724" (120.00mm) | Base Product Number |
Area (L x W) 124in² (800cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,567.99000 | $6,567.99 |



