
R100-162-000 | |
|---|---|
DigiKey Part Number | HM5630-ND |
Manufacturer | |
Manufacturer Product Number | R100-162-000 |
Description | BOX ALUM BEIGE 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Beige |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Weight 4 lbs (1.8 kg) |
Height 3.937" (100.00mm) | Base Product Number |
Area (L x W) 59.5in² (384cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,315.75000 | $2,315.75 |
| 5 | $1,957.93400 | $9,789.67 |
| 10 | $1,955.16300 | $19,551.63 |



