Box Thick Wall Aluminum Beige Split Sides 7.087" L x 4.724" W (180.00mm x 120.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100-122-000

DigiKey Part Number
HM5627-ND
Manufacturer
Manufacturer Product Number
R100-122-000
Description
BOX ALUM BEIGE 7.09"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Beige Split Sides 7.087" L x 4.724" W (180.00mm x 120.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.087" L x 4.724" W (180.00mm x 120.00mm)
Height
3.937" (100.00mm)
Area (L x W)
33.6in² (217cm²)
Design
Split Sides
Material
Color
Beige
Thickness
-
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,471.57000$1,471.57
5$1,243.37000$6,216.85
10$1,169.16300$11,691.63
Manufacturers Standard Package