Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 16.500" L x 14.720" W (419.10mm x 373.89mm) X 9.010" (228.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU16148CC

DigiKey Part Number
PJU16148CC-ND
Manufacturer
Manufacturer Product Number
PJU16148CC
Description
BOX PLASTIC 16.5"L X 14.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 16.500" L x 14.720" W (419.10mm x 373.89mm) X 9.010" (228.85mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU16148CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.500" L x 14.720" W (419.10mm x 373.89mm)
Height
9.010" (228.85mm)
Area (L x W)
243in² (1568cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
11 lbs (5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,109.23000$2,109.23
Manufacturers Standard Package