


PHC25KGA | |
|---|---|
DigiKey Part Number | HM5589-ND |
Manufacturer | |
Manufacturer Product Number | PHC25KGA |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 347V Primary 24V Secondary 1.04A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 347V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.04A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 54.10mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | - | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.86000 | $340.86 |

