
PF11000T12LG230 | |
---|---|
DigiKey Part Number | PF11000T12LG230-ND |
Manufacturer | |
Manufacturer Product Number | PF11000T12LG230 |
Description | FAN EXHAUST 230V 11W LT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 11 CFM 4.29" L x 4.29" W x 2.60" H (109.0mm x 109.0mm x 66.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PF11000T12LG230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 11 CFM | |
Size / Dimension | 4.29" L x 4.29" W x 2.60" H (109.0mm x 109.0mm x 66.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,625.49000 | $1,625.49 |
