PBR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR50S250

DigiKey Part Number
HM1650-ND
Manufacturer
Manufacturer Product Number
PBR50S250
Description
MOUNTING BASE TUBULAR 238MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Integrated Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
Integrated Tube
Termination Style
-
Ingress Protection
-
Operating Temperature
-25°C ~ 45°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$369.82000$369.82
Manufacturers Standard Package