PBR50CLBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR50CLBL

DigiKey Part Number
HM1637-ND
Manufacturer
Manufacturer Product Number
PBR50CLBL
Description
OPTICAL ELEMENT BL LED STEADY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
230VAC, 24VDC
Features
-
Termination Style
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-25°C ~ 45°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$339.69000$339.69
Manufacturers Standard Package
Alternate Color
OPTICAL ELEMENT AMBER LED
In-Stock: 0
Unit Price: $339.69000
OPTICAL ELEMENT LED STEADY
In-Stock: 0
Unit Price: $339.69000
OPTICAL ELEMENT GREEN LED
In-Stock: 0
Unit Price: $339.69000
OPTICAL ELEMENT RED LED STEADY
In-Stock: 1
Unit Price: $339.69000
OPTICAL ELEMENT YLW LED STEADY
In-Stock: 0
Unit Price: $339.69000