PBR50BLYE24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR50BLYE24V

DigiKey Part Number
HM1635-ND
Manufacturer
Manufacturer Product Number
PBR50BLYE24V
Description
OPTICAL ELEMENT YELLOW FLASHING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-25°C ~ 45°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,006.26000$1,006.26
Manufacturers Standard Package
Alternate Color
OPTICAL ELEMENT GRN LED FLASH
In-Stock: 0
Unit Price: $1,006.26000
OPTICAL ELEMENT RED LED FLASH
In-Stock: 0
Unit Price: $1,006.26000