
PBPS19015LG2 | |
|---|---|
DigiKey Part Number | PBPS19015LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19015LG2 |
Description | PANEL 19X15.720X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 15.720" W x 0.072" H (482.60mm x 399.29mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19015LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 15.720" W x 0.072" H (482.60mm x 399.29mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.48000 | $393.48 |



