Metal, Steel Panel 15.750" H (400.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19015BK

DigiKey Part Number
164-PBPS19015BK-ND
Manufacturer
Manufacturer Product Number
PBPS19015BK
Description
9U FLAT STEEL RACK PANEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 15.750" H (400.05mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
15.750" H (400.05mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
PBPS Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 67
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$393.48000$393.48
Manufacturers Standard Package