Metal, Steel Panel, Front 19.000" L x 13.970" W x 0.072" H (482.60mm x 354.84mm x 1.83mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19014GY2

DigiKey Part Number
PBPS19014GY2-ND
Manufacturer
Manufacturer Product Number
PBPS19014GY2
Description
PANEL 19X13.970X0.072" GRAY
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 13.970" W x 0.072" H (482.60mm x 354.84mm x 1.83mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PBPS19014GY2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 13.970" W x 0.072" H (482.60mm x 354.84mm x 1.83mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
PANEL 19X13.970X0.072" BLACK
In-Stock: 0
Unit Price:
PANEL 19X13.970X0.072" BEI/GRY
In-Stock: 0
Unit Price:
PANEL 19X13.970X0.072" GRAY
In-Stock: 1
Unit Price: $393.56000