Metal, Steel Panel, Front 19.000" L x 8.720" W x 0.072" H (482.60mm x 221.49mm x 1.83mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19008LG2

DigiKey Part Number
PBPS19008LG2-ND
Manufacturer
Manufacturer Product Number
PBPS19008LG2
Description
PANEL 19X8.720X0.072" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 8.720" W x 0.072" H (482.60mm x 221.49mm x 1.83mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PBPS19008LG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 8.720" W x 0.072" H (482.60mm x 221.49mm x 1.83mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$246.56000$246.56
5$207.65800$1,038.29
10$193.00000$1,930.00
25$175.30880$4,382.72
50$163.07500$8,153.75
100$153.64340$15,364.34
Manufacturers Standard Package
Alternate Color
PANEL 19X8.720X0.072" BLACK
In-Stock: 0
Unit Price:
PANEL 19X8.720X0.072" BEIGE/GRAY
In-Stock: 0
Unit Price:
PANEL 19X8.720X0.072" GRAY
In-Stock: 0
Unit Price: $223.54000