
PBPA19021UNF | |
---|---|
DigiKey Part Number | HM819-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19021UNF |
Description | PANEL FRONT 21X19X0.13" NAT |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 20.970" L x 19.000" W x 0.125" H (532.64mm x 482.60mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19021UNF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 20.970" L x 19.000" W x 0.125" H (532.64mm x 482.60mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |