
PBPA19017UNF | |
|---|---|
DigiKey Part Number | HM817-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19017UNF |
Description | PANEL 19X17.470X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 17.470" W x 0.125" H (482.60mm x 443.74mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19017UNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 17.470" W x 0.125" H (482.60mm x 443.74mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $572.79000 | $572.79 |

