Metal, Aluminum Panel, Front 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19014GY2

DigiKey Part Number
PBPA19014GY2-ND
Manufacturer
Manufacturer Product Number
PBPA19014GY2
Description
PANEL 19X13.970X0.125" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PBPA19014GY2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 13.970" W x 0.125" H (482.60mm x 354.84mm x 3.18mm)
Features
-
Color
Gray
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$558.65000$558.65
5$471.27200$2,356.36
10$438.27200$4,382.72
25$398.36800$9,959.20
50$389.37020$19,468.51
Manufacturers Standard Package
Alternate Color
PANEL 19X13.970X0.125" BLACK
In-Stock: 0
Unit Price:
PANEL 19X13.970X0.125" BEI/GRY
In-Stock: 0
Unit Price:
PANEL 19X13.970X0.125" GRAY
In-Stock: 1
Unit Price: $600.33000