PBPA19003CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 19
Unit Price: $179.06000
Datasheet
Metal, Aluminum Panel, Front 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19003CG2

DigiKey Part Number
HM791-ND
Manufacturer
Manufacturer Product Number
PBPA19003CG2
Description
PANEL 19X3.470X0.125" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
PBPA19003CG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm)
Features
-
Color
Beige, Gray
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X3.470X0.125" BLACK
In-Stock: 0
Unit Price:
PANEL 19X3.470X0.125" GRAY
In-Stock: 3
Unit Price: $208.99000
PANEL 19X3.470X0.125" GRAY
In-Stock: 19
Unit Price: $179.06000