Metal, Aluminum Panel, Front 19.000" L x 1.720" W x 0.125" H (482.60mm x 43.69mm x 3.18mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19001UNF

DigiKey Part Number
HM808-ND
Manufacturer
Manufacturer Product Number
PBPA19001UNF
Description
PANEL 19X1.720X0.125" NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 1.720" W x 0.125" H (482.60mm x 43.69mm x 3.18mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
PBPA19001UNF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 1.720" W x 0.125" H (482.60mm x 43.69mm x 3.18mm)
Features
Surface Shield
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$145.27000$145.27
5$122.27000$611.35
10$113.58800$1,135.88
25$103.12400$2,578.10
50$95.89560$4,794.78
100$89.20660$8,920.66
250$84.18816$21,047.04
Manufacturers Standard Package