
PBFS19008BK | |
|---|---|
DigiKey Part Number | 164-PBFS19008BK-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19008BK |
Description | 5U FORMED STEEL RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 8.750" H (222.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 8.750" H (222.25mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.16000 | $325.16 |
| 5 | $274.00600 | $1,370.03 |
| 10 | $254.71900 | $2,547.19 |
| 25 | $231.42520 | $5,785.63 |
| 50 | $215.31460 | $10,765.73 |
| 100 | $210.47040 | $21,047.04 |


