
PBAS19001BK2 | |
---|---|
DigiKey Part Number | HM5546-ND |
Manufacturer | |
Manufacturer Product Number | PBAS19001BK2 |
Description | RACK ADAPTS 19 TO 24" BLACK 1U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space |
Datasheet | Datasheet |
EDA/CAD Models | PBAS19001BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Adapt 19" Equipment to 23" or 24" Space | |
For Use With/Related Products | Open and Enclosed Cabinet Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.18000 | $234.18 |
5 | $200.16800 | $1,000.84 |
10 | $187.08800 | $1,870.88 |
25 | $171.10400 | $4,277.60 |
50 | $159.92560 | $7,996.28 |
100 | $158.06180 | $15,806.18 |

