


HWST30248S16 | |
---|---|
DigiKey Part Number | HWST30248S16-ND |
Manufacturer | |
Manufacturer Product Number | HWST30248S16 |
Description | BOX S STL NATURAL 33.7"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 33.700" L x 24.000" W (855.98mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWST30248S16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 33.700" L x 24.000" W (855.98mm x 609.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 809in² (5219cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,279.18000 | $12,279.18 |