
HWM2432U20WDBK | |
---|---|
DigiKey Part Number | 164-HWM2432U20WDBK-ND |
Manufacturer | |
Manufacturer Product Number | HWM2432U20WDBK |
Description | 32U 24W 25.7D SWING OUT WALL CAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.607" L x 24.680" W x 62.810" H (625.02mm x 626.87mm x 1595.37mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 32U | |
Dimensions - Panel | 22.850" L x 19.000" W x 56.000" H (580.39mm x 482.60mm x 1422.40mm) | |
Dimensions - Overall | 24.607" L x 24.680" W x 62.810" H (625.02mm x 626.87mm x 1595.37mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,077.33000 | $12,077.33 |