
HB2160A | |
|---|---|
DigiKey Part Number | HM2233-ND |
Manufacturer | |
Manufacturer Product Number | HB2160A |
Description | BLOWER 6.64X17.09X3.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Rectangular, 160 CFM 17.09" L x 6.64" W x 3.50" H (434.1mm x 168.7mm x 88.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | HB2160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Rectangular, 160 CFM | |
Size / Dimension | 17.09" L x 6.64" W x 3.50" H (434.1mm x 168.7mm x 88.9mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,917.50000 | $1,917.50 |
| 5 | $1,620.78600 | $8,103.93 |
| 10 | $1,578.52800 | $15,785.28 |









