Rack Heater, 800W 5.30" L x 4.00" W x 7.50" H (134.6mm x 101.6mm x 190.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTF800A115

DigiKey Part Number
HM1666-ND
Manufacturer
Manufacturer Product Number
FLHTF800A115
Description
FAN HEATER 800W 120V 7.5X4X5.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Heater, 800W 5.30" L x 4.00" W x 7.50" H (134.6mm x 101.6mm x 190.5mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHTF800A115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
120VAC
Specifications
Heater, 800W
Size / Dimension
5.30" L x 4.00" W x 7.50" H (134.6mm x 101.6mm x 190.5mm)
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,270.49000$4,270.49
10$3,369.04700$33,690.47
Manufacturers Standard Package