Eclipse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG3636

DigiKey Part Number
EPG3636-ND
Manufacturer
Manufacturer Product Number
EPG3636
Description
PANEL STEEL 34.2 X 34.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 34.200" L x 34.200" W (868.68mm x 868.68mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
EPG3636 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Eclipse Series
Size / Dimension
34.200" L x 34.200" W (868.68mm x 868.68mm)
Color
Unpainted
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,549.74000$1,549.74
5$1,324.74600$6,623.73
10$1,320.32900$13,203.29
Manufacturers Standard Package