
EP3636 | |
---|---|
DigiKey Part Number | EP3636-ND |
Manufacturer | |
Manufacturer Product Number | EP3636 |
Description | PANEL STEEL 34.2X34.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 34.200" L x 34.200" W (868.68mm x 868.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3636 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 34.200" L x 34.200" W (868.68mm x 868.68mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,549.74000 | $1,549.74 |
5 | $1,324.74600 | $6,623.73 |
10 | $1,320.32900 | $13,203.29 |