
EN4SD48368SSR | |
|---|---|
DigiKey Part Number | EN4SD48368SSR-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD48368SSR |
Description | BOX S STL NATURAL 48"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 48.000" L x 36.000" W (1219.20mm x 914.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.000" L x 36.000" W (1219.20mm x 914.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 1728in² (1.115 m²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 124 lbs (56.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,359.36000 | $22,359.36 |



