
EN4SD302010GY | |
---|---|
DigiKey Part Number | EN4SD302010GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD302010GY |
Description | BOX STEEL GRAY 30"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD302010GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 20.000" W (762.00mm x 508.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 600in² (3871cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 47 lbs (21.3 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,291.71000 | $3,291.71 |
5 | $3,077.17000 | $15,385.85 |
