
EN4SD242010WSS | |
|---|---|
DigiKey Part Number | EN4SD242010WSS-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD242010WSS |
Description | BOX S STL NATURAL 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD242010WSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 20.000" W (609.60mm x 508.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 32 lbs (14.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,682.04000 | $14,682.04 |




