Eclipse Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4DSC30268GY

DigiKey Part Number
EN4DSC30268GY-ND
Manufacturer
Manufacturer Product Number
EN4DSC30268GY
Description
BOX STEEL GRAY 30"L X 26"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 26.000" W (762.00mm x 660.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4DSC30268GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 26.000" W (762.00mm x 660.40mm)
Height
8.000" (203.20mm)
Area (L x W)
780in² (5032cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Separate Panel or Cover Thickness
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
51 lbs (23.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,214.89000$5,214.89
5$5,157.66000$25,788.30
Manufacturers Standard Package