
EJ14128S16 | |
|---|---|
DigiKey Part Number | EJ14128S16-ND |
Manufacturer | |
Manufacturer Product Number | EJ14128S16 |
Description | BOX S STL NATURAL 14"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ14128S16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,770.65000 | $6,770.65 |





