
CWCP4 | |
---|---|
DigiKey Part Number | CWCP4-ND |
Manufacturer | |
Manufacturer Product Number | CWCP4 |
Description | CLOSING PLATE 4X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover Gray 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWCP4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | CW Series | |
Height | - | |
Width | 4.000" (101.60mm) | |
Length | 4.000" (101.60mm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.57000 | $51.57 |