
CN4ST5403 | |
---|---|
DigiKey Part Number | CN4ST5403-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST5403 |
Description | BOX STEEL GRAY 60"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 60.000" L x 10.000" W (1524.00mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4ST5403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 60.000" L x 10.000" W (1524.00mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 600in² (3871cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 50 lbs (22.7 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,004.37000 | $11,004.37 |