
CN4ST4604 | |
|---|---|
DigiKey Part Number | CN4ST4604-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST4604 |
Description | BOX STEEL GRAY 48"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 10.000" W (1219.20mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4ST4604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.000" L x 10.000" W (1219.20mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 39 lbs (17.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,656.08000 | $17,656.08 |



