CN4ST Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN4ST4203

DigiKey Part Number
CN4ST4203-ND
Manufacturer
Manufacturer Product Number
CN4ST4203
Description
BOX STEEL GRAY 48"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 8.000" W (1219.20mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
CN4ST4203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
48.000" L x 8.000" W (1219.20mm x 203.20mm)
Height
6.000" (152.40mm)
Area (L x W)
384in² (2477cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges, Wire - 3
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
35 lbs (15.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,903.46000$7,903.46
Manufacturers Standard Package