
CN4SB603 | |
---|---|
DigiKey Part Number | CN4SB603-ND |
Manufacturer | |
Manufacturer Product Number | CN4SB603 |
Description | BOX STEEL GRAY 30"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4SB603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 24.000" W (762.00mm x 609.60mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 46 lbs (20.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,498.97000 | $12,498.97 |