
CHKO644 | |
|---|---|
DigiKey Part Number | CHKO644-ND |
Manufacturer | |
Manufacturer Product Number | CHKO644 |
Description | BOX STEEL GRAY 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO644 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.71000 | $168.71 |
| 5 | $141.96800 | $709.84 |
| 10 | $131.91400 | $1,319.14 |
| 25 | $119.77400 | $2,994.35 |
| 50 | $111.39140 | $5,569.57 |
| 100 | $103.62950 | $10,362.95 |
| 250 | $99.76296 | $24,940.74 |


