CDF1970VPCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1970VPCG1

DigiKey Part Number
CDF1970VPCG1-ND
Manufacturer
Manufacturer Product Number
CDF1970VPCG1
Description
DOOR STEEL 69.75X19.33" BE/GY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
CDF1970VPCG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
69.750" L x 19.330" W (1771.65mm x 490.98mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
30 lbs (13.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR STEEL 69.75X19.33" BLACK
In-Stock: 0
Unit Price:
DOOR STEEL 69.75X19.33" GRAY
In-Stock: 0
Unit Price: