CDF1970SCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 1
Unit Price: $2,775.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1970SCG1

DigiKey Part Number
CDF1970SCG1-ND
Manufacturer
Manufacturer Product Number
CDF1970SCG1
Description
DOOR STEEL 69.75X19.33" BE/GY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
69.750" L x 19.330" W (1771.65mm x 490.98mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
51 lbs (23.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR STEEL 69.75X19.33" BLACK
In-Stock: 0
Unit Price:
DOOR STEEL 69.75X19.33" GRAY
In-Stock: 1
Unit Price: $2,775.15000