
CDF1949LCG1 | |
---|---|
DigiKey Part Number | CDF1949LCG1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1949LCG1 |
Description | DOOR STEEL 48.75X19.33" BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 48.750" L x 19.330" W (1238.25mm x 490.98mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door, Front or Rear | |
Size / Dimension | 48.750" L x 19.330" W (1238.25mm x 490.98mm) | |
Features | Locks | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 33 lbs (15 kg) |

