
CCR85TZPL | |
---|---|
DigiKey Part Number | CCR85TZPL-ND |
Manufacturer | |
Manufacturer Product Number | CCR85TZPL |
Description | RAILS TAPPED 85" PANEL HEIGT 1PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rails For 85.75" Panel (2 pieces) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 85.75" Panel (2 pieces) | |
For Use With/Related Products | C2, C3, REFK Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,556.31000 | $1,556.31 |
5 | $1,330.33000 | $6,651.65 |
10 | $1,326.58600 | $13,265.86 |