
C2T1931F10CEBK1 | |
---|---|
DigiKey Part Number | HM5245-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931F10CEBK1 |
Description | PANEL 10" FAN TOP 31.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 550 CFM 23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T1931F10CEBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 1 Fan, 550 CFM | |
Size / Dimension | 23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 21 lbs (9.5 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,337.31000 | $2,337.31 |
5 | $2,094.02400 | $10,470.12 |