
C2BPS1931LG1 | |
|---|---|
DigiKey Part Number | HM5228-ND |
Manufacturer | |
Manufacturer Product Number | C2BPS1931LG1 |
Description | PANEL 18.500X17.690X0.060" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2BPS1931LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Size / Dimension | 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $598.36000 | $598.36 |
| 5 | $504.81600 | $2,524.08 |
| 10 | $469.48100 | $4,694.81 |
| 25 | $426.76480 | $10,669.12 |
| 50 | $420.94080 | $21,047.04 |









