
BPD2E | |
|---|---|
DigiKey Part Number | HM1573-ND |
Manufacturer | |
Manufacturer Product Number | BPD2E |
Description | AC/AC WALL MNT ADPT 12VAC 1.67A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1.67A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 12VAC |
Manufacturer Hammond Manufacturing | Current - Output (Max) 1.67A |
Series | Power (Watts) 20 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Output Connector Screw Terminal |
Region Utilized North America | Size / Dimension 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) |
Form Wall Mount | Approval Agency CSA, UL |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.72000 | $185.72 |
| 5 | $169.42800 | $847.14 |
| 10 | $162.89300 | $1,628.93 |
| 25 | $154.66280 | $3,866.57 |
| 50 | $148.73520 | $7,436.76 |
| 100 | $143.05160 | $14,305.16 |
| 250 | $135.89316 | $33,973.29 |
| 500 | $130.73304 | $65,366.52 |


