cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2AAWKIT

DigiKey Part Number
BH2AAWKIT-ND
Manufacturer
Manufacturer Product Number
BH2AAWKIT
Description
BATTERY HOLDER AA 2 CELL LEADS
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.