
BH2AAAWKIT | |
---|---|
DigiKey Part Number | BH2AAAWKIT-ND |
Manufacturer | |
Manufacturer Product Number | BH2AAAWKIT |
Description | BATTERY HOLDER AAA 2 CELL LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Height Above Board | - | |
Operating Temperature | - |