



511-0900 | |
---|---|
DigiKey Part Number | HM2159-ND |
Manufacturer | |
Manufacturer Product Number | 511-0900 |
Description | BOX STEEL GRAY 7.09"L X 3.84"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 7.090" L x 3.840" W (180.09mm x 97.54mm) X 2.900" (73.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 511-0900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 3.840" W (180.09mm x 97.54mm) | |
Height | 2.900" (73.66mm) | |
Area (L x W) | 27.1in² (175cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.08000 | $244.08 |
5 | $208.66400 | $1,043.32 |
10 | $195.03300 | $1,950.33 |
25 | $178.36760 | $4,459.19 |
50 | $166.71620 | $8,335.81 |
100 | $165.56610 | $16,556.61 |