


290EX | |
|---|---|
DigiKey Part Number | HM5037-ND |
Manufacturer | |
Manufacturer Product Number | 290EX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V Primary 660V, 6.5V Secondary 276mA, 3.15A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 660V, 6.5V | |
Current - Output (Max) | 276mA, 3.15A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.33mm L x 103.20mm W | |
Height - Seated (Max) | 106.38mm | |
Voltage - Isolation | - | |
Weight | 7.7 lbs (3.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,378.83000 | $1,378.83 |
| 10 | $1,227.97100 | $12,279.71 |
| 25 | $1,172.62920 | $29,315.73 |
| 50 | $1,132.45240 | $56,622.62 |


