
289FT | |
|---|---|
DigiKey Part Number | HM5030-ND |
Manufacturer | |
Manufacturer Product Number | 289FT |
Description | XFRMR ISOL 240V TO 120V 1000VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 1000VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 22 lbs (10 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,715.05000 | $3,715.05 |
| 10 | $3,308.80000 | $33,088.00 |
| 25 | $3,275.13000 | $81,878.25 |


